- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 90123-0125
90123-0125
Molex / Waldom
Conn Housing RCP 25 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 25 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Search Keywords: 901230125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90123-0125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:25
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
764
Can Ship immediately
Minimum Order Quantity:
200
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
150
$0.6324
650
$0.5406
1,000
$0.5039
2,000
$0.4529
5,000 +
$0.4406
Click for Quote
Log in
to unlock special pricing