- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 90123-0108
90123-0108
Molex / Waldom
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Search Keywords: 901230108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90123-0108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
40 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
200
$0.348
1,000
$0.343
2,000
$0.336
4,000
$0.323
8,000
$0.283
20,000 +
$0.278
Click for Quote
Log in
to unlock special pricing