- Home ›
- All Products›
- 90122-0795
Molex / Waldom
90122-0795
2.54mm Pitch C-Grid III™ Header, Dual Row, Right Angle, 70 Circuits, 0.38µm Gold (Au) Selective Plating
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid III™ Header, Dual Row, Right Angle, 70 Circuits, 0.38µm Gold (Au) Selective Plating
Search Keywords: 901220795
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90122-0795
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 90122-0795 RoHS compliant?
Yes, 90122-0795 is RoHS compliant.
What is the lead time for 90122-0795?
The standard lead time for 90122-0795 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
3,000
$8.56
6,000
$8.14
12,000 +
$7.73
Click for Quote
Log in
to unlock special pricing