- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90122-0777
90122-0777
Molex / Waldom
2.54mm Pitch C-Grid III™ Header, Dual Row, Right Angle, 34 Circuits, 0.38µm Gold (Au) Selective Plating
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid III™ Header, Dual Row, Right Angle, 34 Circuits, 0.38µm Gold (Au) Selective Plating
Search Keywords: 901220777
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90122-0777
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,143
Can Ship immediately
Minimum Order Quantity:
15
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
15
$4.98
70
$4.90
150
$4.81
300
$4.72
3,000 +
$4.29
Click for Quote
Log in
to unlock special pricing