- Home ›
- All Products›
- 90122-0134
90122-0134
Molex / Waldom
2.54mm Pitch C-Grid III™ Header, Dual Row, Right Angle, 28 Circuits, 4µm Tin (Sn) over Nickel (Ni)
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid III™ Header, Dual Row, Right Angle, 28 Circuits, 4µm Tin (Sn) over Nickel (Ni)
Search Keywords: 901220134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90122-0134
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,000
$3.37
6,000
$3.20
12,000 +
$3.04
Click for Quote
Log in
to unlock special pricing