- Home ›
- All Products›
- 90121-0796
90121-0796
Molex / Waldom
2.54mm Pitch C-Grid III™ Header, Single Row, Right Angle, 36 Circuits, 0.38µm Gold (Au) Selective Plating
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid III™ Header, Single Row, Right Angle, 36 Circuits, 0.38µm Gold (Au) Selective Plating
Search Keywords: 901210796
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90121-0796
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2700
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2,700
$3.49
5,400
$3.31
10,800 +
$3.15
Click for Quote
Log in
to unlock special pricing