- Home ›
- All Products›
- 90121-0778
90121-0778
Molex / Waldom
2.54mm Pitch C-Grid III™ Header, Single Row, Right Angle, 18 Circuits, 0.38µm Gold (Au) Selective Plating
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid III™ Header, Single Row, Right Angle, 18 Circuits, 0.38µm Gold (Au) Selective Plating
Search Keywords: 901210778
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90121-0778
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2880
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,880
$1.81
5,000 +
$1.70
Click for Quote
Log in
to unlock special pricing