- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90120-0960
90120-0960
Molex / Waldom
2.54mm Pitch C-Grid III™ Header, Single Row, Vertical, 40 Circuits, 0.76µm Gold (Au) Selective Plating
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid III™ Header, Single Row, Vertical, 40 Circuits, 0.76µm Gold (Au) Selective Plating
Search Keywords: 901200960
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90120-0960
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
192
Can Ship immediately
Minimum Order Quantity:
30
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
30
$5.00
70
$4.92
150
$4.81
300 +
$4.73
Click for Quote
Log in
to unlock special pricing