- Home ›
- All Products›
- 90120-0930
90120-0930
Molex / Waldom
2.54mm Pitch C-Grid III™ Header, Single Row, Vertical, 10 Circuits, 0.76µm Gold (Au) Selective Plating
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid III™ Header, Single Row, Vertical, 10 Circuits, 0.76µm Gold (Au) Selective Plating
Search Keywords: 901200930
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90120-0930
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1800
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,800
$1.36
4,000
$1.19
10,000 +
$1.16
Click for Quote
Log in
to unlock special pricing