- Home ›
- All Products›
- 90120-0794
Molex / Waldom
90120-0794
2.54mm Pitch C-Grid III™ Header, Single Row, Vertical, 34 Circuits, 0.38µm Gold (Au) Selective Plating
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid III™ Header, Single Row, Vertical, 34 Circuits, 0.38µm Gold (Au) Selective Plating
Search Keywords: 901200794
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90120-0794
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 90120-0794 RoHS compliant?
Yes, 90120-0794 is RoHS compliant.
What is the lead time for 90120-0794?
The standard lead time for 90120-0794 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2880
14 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
2,880
$4.09
5,760
$3.89
11,520 +
$3.69
Click for Quote
Log in
to unlock special pricing