- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 90119-0121
90119-0121
Molex / Waldom
Contact SKT Crimp ST Cable Mount 26-28AWG C-Grid III™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 26-28AWG C-Grid III™ Reel
Search Keywords: 901190121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90119-0121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:SG
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Type:Stamped Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:26-28 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99,950
Can Ship immediately
Minimum Order Quantity:
20000
Order Increment:
20000
53 Weeks
can ship
6/11/27
Price (USD)
Qty
Unit Price
20,000
$0.1094
40,000
$0.1035
80,000
$0.1025
200,000
$0.1022
400,000 +
$0.1020
Click for Quote
Log in
to unlock special pricing