- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 900805
900805
Molex / Waldom
Molex 900805 Modular Terminal Block 8A 1mm, 2 1 Row(S)
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Molex 900805 Modular Terminal Block 8A 1mm, 2 1 Row(S)
Search Keywords: 900805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:900805
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
142
Can Ship immediately
Minimum Order Quantity:
11
Price (USD)
Qty
Unit Price
11
$5.69
200
$5.46
300
$5.24
700
$5.03
2,000 +
$4.84
Click for Quote
Log in
to unlock special pricing