- Home ›
- All Products›
- 89762-1500
Molex / Waldom
89762-1500
TNC Straight Bulkhead Jack IP68 RP-to-MCRF, RG-178Cable, 177.80mm Length, 50 Ohms
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TNC Straight Bulkhead Jack IP68 RP-to-MCRF, RG-178Cable, 177.80mm Length, 50 Ohms
Search Keywords: 897621500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:89762-1500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 89762-1500 RoHS compliant?
Yes, 89762-1500 is RoHS compliant.
What is the lead time for 89762-1500?
The standard lead time for 89762-1500 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,589
Can Ship immediately
Minimum Order Quantity:
20
8 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
20
$7.70
65
$6.35
150
$6.16
250
$5.91
1,600
$5.84
4,000
$5.83
10,000 +
$5.81
Click for Quote
Log in
to unlock special pricing