- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 89762-1320
89762-1320
Molex / Waldom
Cable Assembly Flexible 0.152m 2.92MM RF to 2.92MM RF PL-PL Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cable Assembly Flexible 0.152m 2.92MM RF to 2.92MM RF PL-PL Bag
Search Keywords: 897621320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:89762-1320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$160.09
3
$152.47
10
$145.54
25
$139.21
73 +
$133.41
Click for Quote
Log in
to unlock special pricing