- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 89761-6790
Molex / Waldom
89761-6790
MMCX Right Angle Plug to MMCX Right Angle Plug Assembly, 50 Ohms, RG-316 Cable, Length 0.152m
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MMCX Right Angle Plug to MMCX Right Angle Plug Assembly, 50 Ohms, RG-316 Cable, Length 0.152m
Search Keywords: 897616790
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:89761-6790
-
Alias/AKA:0897616790
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 89761-6790 RoHS compliant?
Yes, 89761-6790 is RoHS compliant.
What is the lead time for 89761-6790?
The standard lead time for 89761-6790 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
519
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
10
$11.89
100
$9.01
200
$8.60
400
$8.39
800
$8.22
2,000
$8.14
4,000 +
$8.12
Click for Quote
Log in
to unlock special pricing