- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 89761-6760
89761-6760
Molex / Waldom
MCX Straight Plug-to-MCX Straight Plug Assembly - 50 Ohms - Length 152.4mm.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MCX Straight Plug-to-MCX Straight Plug Assembly - 50 Ohms - Length 152.4mm.
Search Keywords: 897616760
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:89761-6760
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$9.71
125
$9.16
250
$8.68
500
$8.25
1,200
$7.21
3,000
$7.00
6,000 +
$6.60
Click for Quote
Log in
to unlock special pricing