- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 88732-8500
88732-8500
Molex / Waldom
Cable Assembly Round 0.8m 28AWG USB to USB 5 to 5 POS M-M Solder-Solder Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cable Assembly Round 0.8m 28AWG USB to USB 5 to 5 POS M-M Solder-Solder Bag
Search Keywords: 887328500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:88732-8500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
690
Ships today, if you order in
Minimum Order Quantity:
21