- Home ›
- All Products›
- 87979-0406
87979-0406
Molex / Waldom
2.00mm Pitch Milli-Grid™ Breakaway Header, Horizontal Surface Mount, 4 Circuits, 2.54µm Tin (Sn) Plating, Tray Packaging, Lead ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.00mm Pitch Milli-Grid™ Breakaway Header, Horizontal Surface Mount, 4 Circuits, 2.54µm Tin (Sn) Plating, Tray Packaging, Lead-Free
Search Keywords: 879790406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87979-0406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6300
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
6,300
$0.183
16,000
$0.159
40,000 +
$0.157
Click for Quote
Log in
to unlock special pricing