- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 87975-3001
Molex / Waldom
87975-3001
Serial Attached SCSI Receptacle - 29 Circuits - Right Angle - Surface Mount - Height of 2.85mm 1.27mm Sign.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Serial Attached SCSI Receptacle - 29 Circuits - Right Angle - Surface Mount - Height of 2.85mm 1.27mm Sign.
Search Keywords: 879753001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87975-3001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 87975-3001 RoHS compliant?
Yes, 87975-3001 is RoHS compliant.
What is the lead time for 87975-3001?
The standard lead time for 87975-3001 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
10
$3.60
50
$3.11
250
$2.78
500
$2.54
1,000
$2.33
2,500
$2.19
5,000
$2.09
7,500 +
$2.01
Click for Quote
Log in
to unlock special pricing