- Home ›
- All Products›
- 87975-1012
87975-1012
Molex / Waldom
1.27mm Signal Pitch, 0.80mm SCSI Pitch, 1.27mm Power Pitch SAS Receptacle, Right Angle, Surface Mount, Blade Lock, with Straig ...
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1.27mm Signal Pitch, 0.80mm SCSI Pitch, 1.27mm Power Pitch SAS Receptacle, Right Angle, Surface Mount, Blade Lock, with Straight Solder Tab, "Z" Height of 2.85mm, 29 Circuits, Lead-Free
Search Keywords: 879751012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87975-1012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
250
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3,000
$7.92
6,000
$7.52
12,000 +
$7.15
Click for Quote
Log in
to unlock special pricing