- Home ›
- All Products›
- 87952-0003
87952-0003
Molex / Waldom
2.54mm Pitch Header, Dual Body, Dual Row, Right Angle, Through Hole, 6 Circuits (void at circuit 4), 2.54µm Tin (Sn) Overall P ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch Header, Dual Body, Dual Row, Right Angle, Through Hole, 6 Circuits (void at circuit 4), 2.54µm Tin (Sn) Overall Plating, Tube Packaging, Lead-Free
Search Keywords: 879520003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87952-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
408
16 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
408
$0.95
816
$0.80
1,632
$0.69
2,500 +
$0.67
Click for Quote
Log in
to unlock special pricing