- Home ›
- All Products›
- 87945-0002
87945-0002
Molex / Waldom
1.27mm Signal Pitch, 0.80mm SCSI Pitch, 1.27mm Power Pitch SAS Receptacle, Right Angle, Surface Mount, "Z" Height of 7.07mm, w ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
1.27mm Signal Pitch, 0.80mm SCSI Pitch, 1.27mm Power Pitch SAS Receptacle, Right Angle, Surface Mount, "Z" Height of 7.07mm, with Straight Solder Tab, 29 Circuits, Lead-Free
Search Keywords: 879450002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87945-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
15
$4.59
75
$4.52
150
$4.42
300
$4.35
1,500
$4.25
2,500
$3.88
5,000 +
$3.52
Click for Quote
Log in
to unlock special pricing