- Home ›
- All Products›
- 87937-1601
87937-1601
Molex / Waldom
2.54mm Pitch KK® Header, Single Row Dual Body, Through Hole, Vertical, 16 Circuits, 0.25µm Gold(Au) Selective Plating, 19.05mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch KK® Header, Single Row Dual Body, Through Hole, Vertical, 16 Circuits, 0.25µm Gold(Au) Selective Plating, 19.05mm Stacking Height, Lead-Free
Search Keywords: 879371601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87937-1601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
300
$1.90
800
$1.67
2,000 +
$1.62
Click for Quote
Log in
to unlock special pricing