- Home ›
- All Products›
- 87937-1206
87937-1206
Molex / Waldom
2.54mm Pitch KK® Header, Single Row Dual Body, Through Hole, Vertical, 12 Circuits, 2.50µm Tin (Sn) Plating, 11.00mm Stacking ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch KK® Header, Single Row Dual Body, Through Hole, Vertical, 12 Circuits, 2.50µm Tin (Sn) Plating, 11.00mm Stacking Height, Tray Packaging, Lead-Free
Search Keywords: 879371206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87937-1206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1800
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,800
$0.363
4,000
$0.319
10,000 +
$0.310
Click for Quote
Log in
to unlock special pricing