- Home ›
- All Products›
- 87920-9212
87920-9212
Molex / Waldom
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 6 Circuits, 0.76µm Gold (Au) Plating, with Pick-and-Place Cap, ...
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 6 Circuits, 0.76µm Gold (Au) Plating, with Pick-and-Place Cap, without Peg, Tape on Reel Packaging, Lead-Free
Search Keywords: 879209212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87920-9212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1320
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,320
$1.51
2,640 +
$1.43
Click for Quote
Log in
to unlock special pricing