- Home ›
- All Products›
- 87920-9112
87920-9112
Molex / Waldom
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 6 Circuits, 0.38µm Gold (Au) Plating, with Pick-and-Place Cap, ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 6 Circuits, 0.38µm Gold (Au) Plating, with Pick-and-Place Cap, without Peg, Tape on Reel Packaging, Lead-Free
Search Keywords: 879209112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87920-9112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
250
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
2,500
$1.27
8,000
$1.11
20,000 +
$1.09
Click for Quote
Log in
to unlock special pricing