- Home ›
- All Products›
- 87920-0833
87920-0833
Molex / Waldom
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 8 Circuits, 2.50µm Tin (Sn) Plating, with Pick-and-Place Cap, ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 8 Circuits, 2.50µm Tin (Sn) Plating, with Pick-and-Place Cap, without Peg, Tape on Reel Packaging, Lead-Free
Search Keywords: 879200833
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87920-0833
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Reel Pack:
2640
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2640
Order Increment:
2640
16 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2,640
$0.78
5,280 +
$0.72
Click for Quote
Log in
to unlock special pricing