- Home ›
- All Products›
- 87914-3614
87914-3614
Molex / Waldom
2.54mm Pitch C-Grid® Header, Through Hole, Dual Row, Vertical, 36 Circuits, 0.38µm Gold (Au) Plating on Contact, 1.88µm Tin (S ...
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid® Header, Through Hole, Dual Row, Vertical, 36 Circuits, 0.38µm Gold (Au) Plating on Contact, 1.88µm Tin (Sn) on Solder Tail, Nickel Overall Plating, Tray Packaging, Lead-free
Search Keywords: 879143614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87914-3614
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2880
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,880
$1.91
5,000 +
$1.78
Click for Quote
Log in
to unlock special pricing