- Home ›
- All Products›
- 87914-2004
87914-2004
Molex / Waldom
2.54mm Pitch C-Grid® Header, Through Hole, Dual Row, Vertical, 0.38µm Gold (Au) Selective Plating, 20 Circuits, Tray Packaging ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid® Header, Through Hole, Dual Row, Vertical, 0.38µm Gold (Au) Selective Plating, 20 Circuits, Tray Packaging, Lead-Free
Search Keywords: 879142004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87914-2004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
225
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
225
$2.26
450
$1.91
900
$1.80
1,000
$1.65
2,500 +
$1.59
Click for Quote
Log in
to unlock special pricing