- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87914-1807
87914-1807
Molex / Waldom
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole
Search Keywords: 879141807
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87914-1807
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:2503584V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,353
Can Ship immediately
Minimum Order Quantity:
552
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$0.3152
1,100
$0.3080
2,200
$0.3040
3,312
$0.2907
8,000 +
$0.2540
Click for Quote
Log in
to unlock special pricing