- Home ›
- All Products›
- 87914-1216
87914-1216
Molex / Waldom
2.54mm Pitch C-Grid® Header, Through Hole, Dual Row, Vertical, 12 Circuits, 2.50µm Tin (Sn) Overall Plating, Tray Packaging, L ...
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid® Header, Through Hole, Dual Row, Vertical, 12 Circuits, 2.50µm Tin (Sn) Overall Plating, Tray Packaging, Lead-Free
Search Keywords: 879141216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87914-1216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
300
$0.444
600
$0.370
1,200
$0.323
2,500 +
$0.314
Click for Quote
Log in
to unlock special pricing