- Home ›
- All Products›
- 87914-0613
87914-0613
Molex / Waldom
2.54mm Pitch C-Grid® Header, Through Hole, Dual Row, Vertical, 0.25µm Gold (Au) Selective Plating, 6 Circuits, Tray Packaging, ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid® Header, Through Hole, Dual Row, Vertical, 0.25µm Gold (Au) Selective Plating, 6 Circuits, Tray Packaging, Lead-Free
Search Keywords: 879140613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87914-0613
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7200
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
7,200
$0.407
16,000
$0.354
40,000 +
$0.348
Click for Quote
Log in
to unlock special pricing