- Home ›
- All Products›
- 87914-0411
87914-0411
Molex / Waldom
2.54mm Pitch C-Grid® Header, Through Hole, Dual Row, Vertical, 0.025µm Gold (Au) Plating, 4 Circuits, Tray Packaging, Lead-Fre ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid® Header, Through Hole, Dual Row, Vertical, 0.025µm Gold (Au) Plating, 4 Circuits, Tray Packaging, Lead-Free
Search Keywords: 879140411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87914-0411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
525
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
525
$0.370
1,050
$0.347
2,100
$0.327
2,500
$0.284
5,000 +
$0.264
Click for Quote
Log in
to unlock special pricing