- Home ›
- All Products›
- 87914-0007
87914-0007
Molex / Waldom
2.54mm Pitch C-Grid® Header, Through Hole, Dual Row, Vertical, 2.54µm Tin (Sn) Plating, 14ircuits, Tray Packaging, Lead-Free
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid® Header, Through Hole, Dual Row, Vertical, 2.54µm Tin (Sn) Plating, 14ircuits, Tray Packaging, Lead-Free
Search Keywords: 879140007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87914-0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80,640
Ships today, if you order in
Minimum Order Quantity:
85
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
85
$0.78
450
$0.75
850
$0.74
1,700
$0.73
4,800
$0.67
12,000
$0.59
30,000 +
$0.57
Click for Quote
Log in
to unlock special pricing