- Home ›
- All Products›
- 87911-5011
87911-5011
Molex / Waldom
2.54mm Pitch C-Grid® Header, Right Angle, Through Hole, 50 Circuits, 0.38µm Gold (Au) Selective Plating, Tube Packaging, Lead- ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Header, Right Angle, Through Hole, 50 Circuits, 0.38µm Gold (Au) Selective Plating, Tube Packaging, Lead-Free
Search Keywords: 879115011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87911-5011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
52
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
52
$7.47
104
$7.35
208
$6.94
500
$5.77
1,000
$4.81
2,500
$4.19
5,000 +
$3.90
Click for Quote
Log in
to unlock special pricing