- Home ›
- All Products›
- 87911-4011
87911-4011
Molex / Waldom
2.54mm Pitch C-Grid® Header, Right Angle, Through Hole, 40 Circuits, 0.38µm Gold (Au) Selective Plating, Tube Packaging, Lead- ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Header, Right Angle, Through Hole, 40 Circuits, 0.38µm Gold (Au) Selective Plating, Tube Packaging, Lead-Free
Search Keywords: 879114011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87911-4011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
65
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
65
$4.58
130
$4.49
260
$4.23
500
$3.53
1,000
$3.07
2,500 +
$2.72
Click for Quote
Log in
to unlock special pricing