- Home ›
- All Products›
- 87911-1611
87911-1611
Molex / Waldom
2.54mm Pitch C-Grid® Header, Right Angle, Through Hole, 16 Circuits, 0.38µm Gold (Au) Selective Plating, Tube Packaging, Lead- ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Header, Right Angle, Through Hole, 16 Circuits, 0.38µm Gold (Au) Selective Plating, Tube Packaging, Lead-Free
Search Keywords: 879111611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87911-1611
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
169
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
169
$1.78
338
$1.73
676
$1.63
1,000
$1.41
2,500 +
$1.26
Click for Quote
Log in
to unlock special pricing