- Home ›
- All Products›
- 87911-1011
87911-1011
Molex / Waldom
2.54mm Pitch C-Grid® Header, Right Angle, Through Hole, 10 Circuits, 0.38µm Gold (Au) Selective Plating, Tube Packaging, Lead- ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® Header, Right Angle, Through Hole, 10 Circuits, 0.38µm Gold (Au) Selective Plating, Tube Packaging, Lead-Free
Search Keywords: 879111011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87911-1011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
267
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
267
$0.96
533
$0.81
1,066
$0.78
2,500 +
$0.68
Click for Quote
Log in
to unlock special pricing