- Home ›
- All Products›
- 87898-1366
87898-1366
Molex / Waldom
2.54mm Pitch C-Grid® / SL™ Header, Surface Mount, Breakaway, Vertical, 13 Circuits, 2.50µm Tin (Sn) Overall Plating, Tube Pack ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® / SL™ Header, Surface Mount, Breakaway, Vertical, 13 Circuits, 2.50µm Tin (Sn) Overall Plating, Tube Packaging, without Cap, Lead-Free
Search Keywords: 878981366
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87898-1366
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1485
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,485
$1.41
2,970 +
$1.33
Click for Quote
Log in
to unlock special pricing