- Home ›
- All Products›
- 87898-1265
87898-1265
Molex / Waldom
2.54mm Pitch C-Grid® / SL™ Header, Surface Mount, Breakaway, Vertical, 12 Circuits, 0.76m (30) Gold (Au) Plating, Tube Packagi ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® / SL™ Header, Surface Mount, Breakaway, Vertical, 12 Circuits, 0.76m (30) Gold (Au) Plating, Tube Packaging, without Cap, Lead-Free
Search Keywords: 878981265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87898-1265
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1122
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,122
$2.15
2,244
$2.11
2,500 +
$1.86
Click for Quote
Log in
to unlock special pricing