- Home ›
- All Products›
- 87898-1224
87898-1224
Molex / Waldom
2.54mm Pitch C-Grid® / SL™ Header, Surface Mount, Breakaway, Vertical, 12 Circuits, 0.38µm Gold (Au) Plating, Tube Packaging, ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® / SL™ Header, Surface Mount, Breakaway, Vertical, 12 Circuits, 0.38µm Gold (Au) Plating, Tube Packaging, without Cap, Lead-Free
Search Keywords: 878981224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87898-1224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
141
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
141
$2.05
281
$1.74
561
$1.65
1,000
$1.51
2,500 +
$1.46
Click for Quote
Log in
to unlock special pricing