- Home ›
- All Products›
- 87898-1066
Molex / Waldom
87898-1066
2.54mm Pitch C-Grid® / SL™ Header, Surface Mount, Breakaway, Vertical, 10 Circuits, 2.54µm Tin (Sn) Plating, Tube Packaging, w ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87898-1066
-
Alias/AKA:0878981066
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1