- Home ›
- All Products›
- 87898-0855
87898-0855
Molex / Waldom
2.54mm Pitch C-Grid® / SL™ Header, Surface Mount, Breakaway, Vertical, 8 Circuits, 0.76µm Gold (Au) Plating, Tape on Reel Pack ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.54mm Pitch C-Grid® / SL™ Header, Surface Mount, Breakaway, Vertical, 8 Circuits, 0.76µm Gold (Au) Plating, Tape on Reel Packaging, with Cap, Lead-Free
Search Keywords: 878980855
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87898-0855
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
440
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
880
Order Increment:
440
17 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
880
$2.16
1,320
$2.06
2,640 +
$1.83
Click for Quote
Log in
to unlock special pricing