- Home ›
- All Products›
- 87898-0824
87898-0824
Molex / Waldom
2.54mm Pitch C-Grid® / SL™ Header, Surface Mount, Breakaway, Vertical, 8 Circuits, 0.38µm Gold (Au) Plating, Tube Packaging, w ...
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch C-Grid® / SL™ Header, Surface Mount, Breakaway, Vertical, 8 Circuits, 0.38µm Gold (Au) Plating, Tube Packaging, without Cap, Lead-Free
Search Keywords: 878980824
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87898-0824
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3300
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3,300
$1.06
8,000
$0.93
20,000 +
$0.90
Click for Quote
Log in
to unlock special pricing