- Home ›
- All Products›
- 87898-0656
87898-0656
Molex / Waldom
2.54mm Pitch C-Grid® / SL™ Header, Surface Mount, Breakaway, Vertical, 6 Circuits, 2.50µm Tin (Sn) Plating, Embossed Tape on R ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.54mm Pitch C-Grid® / SL™ Header, Surface Mount, Breakaway, Vertical, 6 Circuits, 2.50µm Tin (Sn) Plating, Embossed Tape on Reel Packaging, with Cap, Lead-Free
Search Keywords: 878980656
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87898-0656
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Reel Pack:
440
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2200
Order Increment:
440
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
2,200
$1.27
8,360
$1.11
20,240 +
$1.09
Click for Quote
Log in
to unlock special pricing