- Home ›
- All Products›
- 87898-0654
87898-0654
Molex / Waldom
2.54mm Pitch C-Grid® / SL™ Header, Surface Mount, Breakaway, Vertical, 6 Circuits, 0.38µm Gold (Au) Plating, Tape on Reel Pack ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.54mm Pitch C-Grid® / SL™ Header, Surface Mount, Breakaway, Vertical, 6 Circuits, 0.38µm Gold (Au) Plating, Tape on Reel Packaging, with Cap, Lead-Free
Search Keywords: 878980654
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87898-0654
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
440
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66,000
Ships today, if you order in
Minimum Order Quantity:
440
Order Increment:
440
17 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
440
$1.65
880
$1.62
2,200
$1.49
8,360
$1.30
20,240
$1.25
40,040 +
$1.18
Click for Quote
Log in
to unlock special pricing