- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87898-0556
87898-0556
Molex / Waldom
2.54mm Pitch C-Grid® / SL™ Header, Surface Mount, Breakaway, Vertical, 5 Circuits, 2.50µm Tin (Sn) Plating, Tape on Reel Packa ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.54mm Pitch C-Grid® / SL™ Header, Surface Mount, Breakaway, Vertical, 5 Circuits, 2.50µm Tin (Sn) Plating, Tape on Reel Packaging, with Cap, Lead-Free
Search Keywords: 878980556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87898-0556
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
440
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5280
Order Increment:
440
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5,280
$0.91
12,320
$0.80
30,360 +
$0.79
Click for Quote
Log in
to unlock special pricing