- Home ›
- All Products›
- 87898-0305
87898-0305
Molex / Waldom
2.54mm Pitch C-Grid® / SL™ Header, Surface Mount, Breakaway, Vertical, 3 Circuits, 0.75µm Gold (Au) Plating, Tray Packaging, w ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid® / SL™ Header, Surface Mount, Breakaway, Vertical, 3 Circuits, 0.75µm Gold (Au) Plating, Tray Packaging, without Cap, Lead-Free
Search Keywords: 878980305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87898-0305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
17 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
150
$0.57
600
$0.56
1,200 +
$0.53
Click for Quote
Log in
to unlock special pricing