- Home ›
- All Products›
- 87897-0526
87897-0526
Molex / Waldom
2.54mm Pitch KK® Header, Right Angle, Through Hole, Breakaway, 5 Circuits, 2.54µm Tin (Sn) Plating, without Cap, Tube Packagin ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch KK® Header, Right Angle, Through Hole, Breakaway, 5 Circuits, 2.54µm Tin (Sn) Plating, without Cap, Tube Packaging, Lead-Free
Search Keywords: 878970526
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87897-0526
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1920
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,920
$0.285
4,000
$0.249
10,000 +
$0.244
Click for Quote
Log in
to unlock special pricing