- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87858-0450
87858-0450
Molex / Waldom
2.00mm Pitch Milli-Grid™ Breakaway Header, Surface Mount, Single Row, Vertical, without Peg, with Kapton Tape, Tape on Reel Pa ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.00mm Pitch Milli-Grid™ Breakaway Header, Surface Mount, Single Row, Vertical, without Peg, with Kapton Tape, Tape on Reel Packaging, Mating Pin Length 3.20mm , 4 Circuits, Lead-Free
Search Keywords: 878580450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87858-0450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
1200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,400
Ships today, if you order in
Minimum Order Quantity:
1200
Order Increment:
1200
27 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1,200
$0.4284
3,600
$0.4151
7,200 +
$0.3774
Click for Quote
Log in
to unlock special pricing